Part Details for ERJ-T14LM474U by Panasonic Electronic Components
Results Overview of ERJ-T14LM474U by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-T14LM474U Information
ERJ-T14LM474U by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-T14LM474U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4227
|
Newark | Chip Res, Thick Film, 470K, 0.5W, 1210, Resistance:470Kohm, Resistance Tolerance:± 20%, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0680 | Buy Now |
DISTI #
68AC4226
|
Newark | Chip Res, Thick Film, 470K, 0.5W, 1210, Resistance:470Kohm, Resistance Tolerance:± 20%, Power Rat... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
10-ERJ-T14LM474UTR-ND
|
DigiKey | RES 470K OHM 10% 1/2W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0471 | Buy Now |
DISTI #
ERJ-T14LM474U
|
Avnet Americas | SMD Chip Resistor, 470 kohm, ? 20%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Re... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0327 / $0.0348 | Buy Now |
DISTI #
667-ERJ-T14LM474U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 470K Ohm Anti- Pulse AEC-Q200 20% RoHS: Compliant | 0 |
|
$0.0430 / $0.3000 | Order Now |
DISTI #
70965332
|
RS | Resistor,1210 Anti-Pulse No Trim Resistor, 20%, 470KOhm | Panasonic Electronic Components ERJ-T14LM4... more RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0772 / $0.0805 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0340 / $0.0409 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0340 / $0.0409 | Buy Now |
Part Details for ERJ-T14LM474U
ERJ-T14LM474U CAD Models
ERJ-T14LM474U Part Data Attributes
|
ERJ-T14LM474U
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-T14LM474U
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |