Part Details for ERJ-T14LM122U by Panasonic Electronic Components
Overview of ERJ-T14LM122U by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-T14LM122U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC4142
|
Newark | Chip Res, Thick Film, 1K2, 0.5W, 1210, Resistance:1.2Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LM122U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0730 | Buy Now |
DISTI #
68AC4143
|
Newark | Chip Res, Thick Film, 1K2, 0.5W, 1210, Resistance:1.2Kohm, Resistance Tolerance:± 20%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14LM122U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0410 / $0.0680 | Buy Now |
DISTI #
10-ERJ-T14LM122UTR-ND
|
DigiKey | RES 1.2K OHM 10% 1/2W 1210 Min Qty: 5000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0490 | Buy Now |
DISTI #
ERJ-T14LM122U
|
Avnet Americas | SMD Chip Resistor, 1.2 kohm, ± 20%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Surge - Tape and Reel (Alt: ERJ-T14LM122U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0346 / $0.0391 | Buy Now |
DISTI #
667-ERJ-T14LM122U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 1.2K Ohm Anti- Pulse AEC-Q200 20% RoHS: Compliant | 0 |
|
$0.0340 / $0.3500 | Order Now |
DISTI #
70965301
|
RS | Resistor,1210 Anti-Pulse No Trim Resistor, 20%, 1.2KOhm | Panasonic Electronic Components ERJ-T14LM122U RoHS: Not Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0640 / $0.0840 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0416 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0353 / $0.0430 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0353 / $0.0430 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 1.2K Ohms 20% 1/2W 200PPM AECQ200 | 0 |
|
$0.0596 / $0.0727 | RFQ |