-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01X1460
|
Newark | Res, Thick Film, 5R6, 5%, 0.5W, 1210, Reel, Resistance:5.6Ohm, Resistance Tolerance:± 5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-T14J5R6U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0370 | Buy Now |
DISTI #
ERJ-T14J5R6U-ND
|
DigiKey | RES SMD 5.6 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0413 | Buy Now |
DISTI #
ERJ-T14J5R6U
|
Avnet Americas | SMD Chip Resistor, 5.6 Ohm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T14J5R6U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0292 / $0.0330 | Buy Now |
DISTI #
667-ERJ-T14J5R6U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 5.6ohms 5% Tol AEC-Q200 RoHS: Compliant | 7118 |
|
$0.0320 / $0.3000 | Buy Now |
|
Future Electronics | Thick Film Resistors 1210 5.6ohms 5% Tol AEC-Q200 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0351 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 5.6 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
|
Master Electronics | Res Thick Film 1210 5.6 Ohm 5% 0.5W(1/2W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0302 / $0.0363 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 5.6 Ohms 5% 1/2W 600PPM AECQ200 | 0 |
|
$0.0454 / $0.0554 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy