Part Details for ERJ-T08J360V by Panasonic Electronic Components
Overview of ERJ-T08J360V by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-T08J360V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T08J360V-ND
|
DigiKey | RES SMD 36 OHM 5% 1/3W 1206 Min Qty: 10000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
ERJ-T08J360V
|
Avnet Americas | SMD Chip Resistor, 36 Ohm, ? 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J360V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
667-ERJ-T08J360V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 36ohms 5% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0210 / $0.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0259 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 36 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0215 / $0.0271 | Buy Now |
|
Master Electronics | Res Thick Film 1206 36 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0215 / $0.0271 | Buy Now |