-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T08J1R5V-ND
|
DigiKey | RES SMD 1.5 OHM 5% 1/3W 1206 Min Qty: 10000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0308 | Buy Now |
DISTI #
ERJ-T08J1R5V
|
Avnet Americas | SMD Chip Resistor, 1.5 Ohm, ± 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J1R5V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0215 / $0.0244 | Buy Now |
DISTI #
667-ERJ-T08J1R5V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.5ohms 5% Tol AEC-Q200 RoHS: Compliant | 2865 |
|
$0.0210 / $0.2200 | Buy Now |
|
Future Electronics | RES SMD 1.5 OHM 5% 1/3W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 55000Reel |
|
$0.0294 / $0.0328 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.5 Ohm 5% 0.33W(1/3W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0223 / $0.0286 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1.5 Ohm 5% 0.33W(1/3W) -100ppm/°C to 600ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0223 / $0.0286 | Buy Now |
|
New Advantage Corporation | RES SMD 1.5 OHM 5% 1/3W 1206 RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 45000 |
|
$0.0271 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.5 Ohms 5% 1/3W PPM AECQ200 | 0 |
|
$0.0202 / $0.0246 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy