-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10-ERJ-T08J100VCT-ND
|
DigiKey | RES SMD 10 OHM 5% 1/3W 1206 Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9575 In Stock |
|
$0.0217 / $0.2100 | Buy Now |
DISTI #
ERJ-T08J100V
|
Avnet Americas | SMD Chip Resistor, 10 Ohm, ? 5%, 330 mW, 1206 [3216 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T08J100V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 40000 |
|
$0.0223 / $0.0244 | Buy Now |
DISTI #
667-ERJ-T08J100V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 10ohms 5% AEC-Q200 RoHS: Compliant | 17037 |
|
$0.0220 / $0.2400 | Buy Now |
DISTI #
E02:0323_02068454
|
Arrow Electronics | Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks Date Code: 2426 | Europe - 15000 |
|
$0.0213 / $0.0283 | Buy Now |
|
Future Electronics | RES SMD 10 OHM 5% 1/3W 1206 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks Container: Reel | 5000Reel |
|
$0.0245 / $0.0263 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0209 / $0.0261 | Buy Now |
DISTI #
69192464
|
Verical | Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 | Americas - 30000 |
|
$0.0291 / $0.0339 | Buy Now |
DISTI #
84427246
|
Verical | Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2426 | Americas - 15000 |
|
$0.0219 / $0.0291 | Buy Now |
DISTI #
ERJ-T08J100V
|
TTI | Thick Film Resistors - SMD 1206 10ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 95000 In Stock |
|
$0.0219 / $0.0273 | Buy Now |
|
Master Electronics | Res Thick Film 1206 10 Ohm 5% 0.33W(1/3W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant |
30000 In Stock |
|
$0.0209 / $0.0261 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-T08J100V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-T08J100V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |