-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T06J150V-ND
|
DigiKey | RES SMD 15 OHM 5% 1/4W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 | Buy Now |
DISTI #
ERJ-T06J150V
|
Avnet Americas | SMD Chip Resistor, 15 Ohm, ? 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T06J150V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0209 | Buy Now |
DISTI #
667-ERJ-T06J150V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 15ohms 5% AEC-Q200 RoHS: Compliant | 63962 |
|
$0.0180 / $0.1600 | Buy Now |
DISTI #
V72:2272_11350748
|
Arrow Electronics | Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD T/R Automotive Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 1616 Container: Cut Strips | Americas - 8405 |
|
$0.0156 / $0.0185 | Buy Now |
|
Future Electronics | Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0222 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0187 / $0.0232 | Buy Now |
DISTI #
27195038
|
Verical | Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD T/R Automotive Min Qty: 376 Package Multiple: 1 Date Code: 1616 | Americas - 8405 |
|
$0.0185 | Buy Now |
DISTI #
ERJ-T06J150V
|
TTI | Thick Film Resistors - SMD 0805 15ohms 5% AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0180 / $0.0187 | Buy Now |
|
Chip-Germany GmbH | RoHS: Not Compliant | 630 |
|
RFQ | |
|
Master Electronics | Res Thick Film 0805 15 Ohm 5% 0.25W(1/4W) ±300ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0187 / $0.0232 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ERJ-T06J150V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-T06J150V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |