-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-T06J124V-ND
|
DigiKey | RES SMD 120K OHM 5% 1/4W 0805 Min Qty: 10000 Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0250 | Buy Now |
DISTI #
ERJ-T06J124V
|
Avnet Americas | SMD Chip Resistor, 120 kOhm, ? 5%, 250 mW, 0805 [2012 Metric], Thick Film, Anti-Pulse - Tape and Reel (Alt: ERJ-T06J124V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0192 / $0.0209 | Buy Now |
DISTI #
667-ERJ-T06J124V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 120Kohms 5% AEC-Q200 RoHS: Compliant | 7926 |
|
$0.0220 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0222 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 120K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0187 / $0.0232 | Buy Now |
|
Master Electronics | Res Thick Film 0805 120K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0187 / $0.0232 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 120K Ohms 5% 1/4W 200PPM AECQ200 | 0 |
|
$0.0200 / $0.0244 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy