Part Details for ERJ-S6QFR33V by Panasonic Electronic Components
Overview of ERJ-S6QFR33V by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-S6QFR33V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W2573
|
Newark | Smd Current Sense Resistors, Aec-Q200 Erj Series, 0.33 Ohm, 250 Mw, 1%, 0805 [2012 Metric] Rohs Compliant: Yes |Panasonic ERJ-S6QFR33V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±150ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0680 / $0.0776 | Buy Now |
|
Bristol Electronics | 7913 |
|
RFQ | ||
DISTI #
C1S600603354838
|
Chip1Stop | Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ?150ppm/C Sulfur Resistant Molded SMD Automotive Punched T/R RoHS: Compliant pbFree: No | 13 |
|
$0.1042 | Buy Now |
|
Master Electronics | Res Thick Film 0805 0.33 Ohm 1% 0.25W(1/4W) ±150ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
5000 In Stock |
|
$0.0680 / $0.0776 | Buy Now |
Part Details for ERJ-S6QFR33V
ERJ-S6QFR33V CAD Models
ERJ-S6QFR33V Part Data Attributes
|
ERJ-S6QFR33V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-S6QFR33V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |