-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S1TJ222U-ND
|
DigiKey | RES 2.2K OHM 5% 1W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0924 | Buy Now |
DISTI #
ERJ-S1TJ222U
|
Avnet Americas | SMD Chip Resistor, 2.2 kOhm, ? 5%, 1 W, 2512 [6332 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S1TJ222U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0750 / $0.0817 | Buy Now |
DISTI #
667-ERJ-S1TJ222U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 2.2Kohms 5% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0700 / $0.5000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.0868 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.0692 / $0.0825 | Buy Now |
DISTI #
51605470
|
Verical | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 4000 Package Multiple: 4000 Date Code: 1606 | Americas - 4000 |
|
$0.0941 / $0.1073 | Buy Now |
|
Master Electronics | Res Thick Film 2512 2.2K Ohm 5% 1W ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
7000 In Stock |
|
$0.0692 / $0.0825 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 2.2K Ohms 5% 3/4W 100PPM AECQ200 | 0 |
|
$0.1302 / $0.1497 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy