-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51W0510
|
Newark | Thick Film Chip Res, Anti Sulfur, 2512 Rohs Compliant: Yes |Panasonic ERJ-S1TF1100U Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1240 | Buy Now |
DISTI #
ERJ-S1TF1100U-ND
|
DigiKey | RES 110 OHM 1% 1W 2512 Min Qty: 4000 Lead time: 23 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1391 | Buy Now |
DISTI #
ERJ-S1TF1100U
|
Avnet Americas | Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S1TF1100U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1094 / $0.1239 | Buy Now |
DISTI #
667-ERJ-S1TF1100U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 110ohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.1060 / $0.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks | 0 |
|
$0.1316 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1133 / $0.1297 | Buy Now |
|
Master Electronics | Res Thick Film 2512 110 Ohm 1% 1W ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.1133 / $0.1297 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy