-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AC5003
|
Newark | Chip Res, Thick Film, 150K, 1W, 2512, Resistance:150Kohm, Resistance Tolerance:± 0.5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-S1TD1503U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2360 | Buy Now |
DISTI #
67AC2094
|
Newark | Chip Res, Thick Film, 150K, 1W, 2512, Resistance:150Kohm, Resistance Tolerance:± 0.5%, Power Rating:1W, Resistor Case/Package:2512 [6432 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, Voltage Rating:200V Rohs Compliant: Yes |Panasonic ERJ-S1TD1503U RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
ERJ-S1TD1503U-ND
|
DigiKey | RES 150K OHM 0.5% 1W 2512 Min Qty: 4000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2177 | Buy Now |
DISTI #
ERJ-S1TD1503U
|
Avnet Americas | SMD Chip Resistor, 150 kohm, ± 0.5%, 1 W, 2512 [6432 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-S1TD1503U) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1713 / $0.1939 | Buy Now |
DISTI #
667-ERJ-S1TD1503U
|
Mouser Electronics | Thick Film Resistors - SMD 2512 0.5% 150kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1650 / $0.1750 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.2060 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1836 / $0.2676 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1836 / $0.2676 | Buy Now |
|
Ozdisan Elektronik | RES.(6432) 2512 150K Ohms 0.5% 1W 100PPM AECQ200 | 0 |
|
$0.2483 / $0.2855 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy