-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-S1DD1133U by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC9245
|
Newark | Chip Res, Thick Film, 113K, 0.75W, 2010, Resistance:113Kohm, Resistance Tolerance:± 0.5%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2310 | Buy Now |
DISTI #
66AC6697
|
Newark | Chip Res, Thick Film, 113K, 0.75W, 2010, Resistance:113Kohm, Resistance Tolerance:± 0.5%, Power R... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1770 / $0.2310 | Buy Now |
DISTI #
ERJ-S1DD1133U-ND
|
DigiKey | RES 113K OHM 0.5% 3/4W 2010 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1964 | Buy Now |
DISTI #
ERJ-S1DD1133U
|
Avnet Americas | SMD Chip Resistor, 113 kohm, ? 0.5%, 750 mW, 2010 [5025 Metric], Thick Film, Sulfur Resistant - Tape... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1793 / $0.1960 | Buy Now |
DISTI #
667-ERJ-S1DD1133U
|
Mouser Electronics | Thick Film Resistors - SMD 2010 0.5% 113kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.3830 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1836 / $0.2676 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1836 / $0.2676 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy