-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S14J750U-ND
|
DigiKey | RES 75 OHM 5% 1/2W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0618 | Buy Now |
DISTI #
ERJ-S14J750U
|
Avnet Americas | Res Thick Film 1210 75 Ohm 5% 1/2W ?200ppm/?C Molded SMD Embossed Carrier T/R - Tape and Reel (Alt: ERJ-S14J750U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0489 / $0.0533 | Buy Now |
DISTI #
667-ERJ-S14J750U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 75ohms 5% Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0460 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks | 0 |
|
$0.0567 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1210 75 Ohm 5% 0.5W(1/2W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0470 / $0.0558 | Buy Now |
|
Master Electronics | Res Thick Film 1210 75 Ohm 5% 0.5W(1/2W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0470 / $0.0558 | Buy Now |
|
Ozdisan Elektronik | RES.(3225) 1210 75 Ohms 5% 3/4W 100PPM AECQ200 | 0 |
|
$0.0626 / $0.0764 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy