-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC5341
|
Newark | Chip Res, Thick Film, 115R, 0.5W, 1210, Resistance:115Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S14D1150U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1120 / $0.1710 | Buy Now |
DISTI #
66AC5280
|
Newark | Chip Res, Thick Film, 115R, 0.5W, 1210, Resistance:115Ohm, Resistance Tolerance:± 0.5%, Power Rating:500Mw, Resistor Case/Package:1210 [3225 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S14D1150U RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1820 | Buy Now |
DISTI #
ERJ-S14D1150U-ND
|
DigiKey | RES 115 OHM 0.5% 1/2W 1210 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1289 | Buy Now |
DISTI #
ERJ-S14D1150U
|
Avnet Americas | SMD Chip Resistor, 115 ohm, ± 0.5%, 500 mW, 1210 [3225 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-S14D1150U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.1105 / $0.1251 | Buy Now |
DISTI #
667-ERJ-S14D1150U
|
Mouser Electronics | Thick Film Resistors - SMD 1210 0.5% 115ohm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.1070 / $0.6000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.1328 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1102 / $0.1660 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1102 / $0.1660 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy