-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S12F1002U-ND
|
DigiKey | RES 10K OHM 1% 3/4W 1812 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1013 | Buy Now |
DISTI #
ERJ-S12F1002U
|
Avnet Americas | Thick Film Chip Res, Anti Sulfur, 1812 - Tape and Reel (Alt: ERJ-S12F1002U) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0854 / $0.0930 | Buy Now |
DISTI #
667-ERJ-S12F1002U
|
Mouser Electronics | Thick Film Resistors - SMD 1812 10Kohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0960 / $0.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0988 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1812 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0820 / $0.0930 | Buy Now |
|
Bristol Electronics | Min Qty: 14 | 1384 |
|
$0.0750 / $0.3750 | Buy Now |
|
Quest Components | 1107 |
|
$0.1000 / $0.5000 | Buy Now | |
|
Master Electronics | Res Thick Film 1812 10K Ohm 1% 0.75W(3/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0820 / $0.0930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy