-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S08J162V-ND
|
DigiKey | RES 1.6K OHM 5% 1/4W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0513 | Buy Now |
DISTI #
ERJ-S08J162V
|
Avnet Americas | Res Thick Film 1206 1.6K Ohm 5% 1/4W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S08J162V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0362 / $0.0410 | Buy Now |
DISTI #
667-ERJ-S08J162V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 1.6Kohms 5% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0390 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0436 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0356 / $0.0429 | Buy Now |
|
Master Electronics | Res Thick Film 1206 1.6K Ohm 5% 0.25W(1/4W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0356 / $0.0429 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 1.6K Ohms 5% 1/4W 100PPM AECQ200 | 0 |
|
$0.0585 / $0.0714 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy