-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W9148
|
Newark | Thick Film Chip Res, Anti Sulfur, 1206 Rohs Compliant: Yes |Panasonic ERJ-S08F1213V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0660 | Buy Now |
DISTI #
ERJ-S08F1213V-ND
|
DigiKey | RES 121K OHM 1% 1/4W 1206 Min Qty: 5000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0758 | Buy Now |
DISTI #
ERJ-S08F1213V
|
Avnet Americas | Res Thick Film 1206 121K Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S08F1213V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0535 / $0.0606 | Buy Now |
DISTI #
667-ERJ-S08F1213V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 121Kohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0520 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0644 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 1206 121K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0554 / $0.0665 | Buy Now |
|
Master Electronics | Res Thick Film 1206 121K Ohm 1% 0.25W(1/4W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0554 / $0.0665 | Buy Now |
|
Ozdisan Elektronik | RES.(3216) 1206 121K Ohms 1% 1/4W 100PPM AECQ200 | 0 |
|
$0.0878 / $0.1071 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy