-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W9086
|
Newark | 805 Anti-Sulfurated Thick Film Chip Res Rohs Compliant: Yes |Panasonic ERJ-S06J821V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0300 | Buy Now |
DISTI #
ERJ-S06J821V-ND
|
DigiKey | RES 820 OHM 5% 1/8W 0805 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0310 | Buy Now |
DISTI #
667-ERJ-S06J821V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 820ohms 5% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0240 / $0.0280 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0248 / $0.0318 | Buy Now |
|
Master Electronics | Res Thick Film 0805 820 Ohm 5% 0.125W(1/8W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0248 / $0.0318 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 820 Ohms 5% 1/8W 100PPM AECQ200 | 0 |
|
$0.0391 / $0.0477 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy