-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1611
|
Newark | Res, 1K, 5%, 0.125W, Thick Film, 0805, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S06J102V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0470 | Buy Now |
DISTI #
50W8975
|
Newark | Res, 1K, 5%, 0.125W, Thick Film, 0805, Resistance:1Kohm, Resistance Tolerance:± 5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S06J102V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
10-ERJ-S06J102VCT-ND
|
DigiKey | RES 1K OHM 5% 1/8W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8508 In Stock |
|
$0.0241 / $0.2100 | Buy Now |
DISTI #
ERJ-S06J102V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 5%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S06J102V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0239 / $0.0271 | Buy Now |
DISTI #
667-ERJ-S06J102V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 1000ohms 5% Anti-Sulfur AEC-Q200 RoHS: Compliant | 23505 |
|
$0.0240 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0288 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 1K Ohm 5% 0.125W(1/8W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0248 / $0.0318 | Buy Now |
|
Bristol Electronics | Min Qty: 45 | 10435 |
|
$0.0113 / $0.1125 | Buy Now |
|
Quest Components | 8348 |
|
$0.0150 / $0.1500 | Buy Now | |
DISTI #
ERJ-S06J102V
|
TTI | Thick Film Resistors - SMD 0805 1000ohms 5% Anti-Sulfur AEC-Q200 pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0238 / $0.0277 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy