-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S06F2102V-ND
|
DigiKey | RES 21K OHM 1% 1/8W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0483 | Buy Now |
DISTI #
ERJ-S06F2102V
|
Avnet Americas | SMD Chip Resistor, 21 kOhm, ? 1%, 125 mW, 0805 [2012 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S06F2102V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0370 / $0.0403 | Buy Now |
DISTI #
667-ERJ-S06F2102V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 21Kohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0410 / $0.0420 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0428 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0805 21K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0350 / $0.0421 | Buy Now |
|
Master Electronics | Res Thick Film 0805 21K Ohm 1% 0.125W(1/8W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0350 / $0.0421 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 21K Ohms 1% 1/8W 100PPM AECQ200 | 0 |
|
$0.0557 / $0.0679 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy