-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC7583
|
Newark | Chip Res, Thick Film, 19K1, 0.125W, 0805, Resistance:19.1Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S06D1912V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0370 / $0.0610 | Buy Now |
DISTI #
66AC2591
|
Newark | Chip Res, Thick Film, 19K1, 0.125W, 0805, Resistance:19.1Kohm, Resistance Tolerance:± 0.5%, Power Rating:125Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S06D1912V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0650 | Buy Now |
DISTI #
ERJ-S06D1912V-ND
|
DigiKey | RES 19.1K OHM 0.5% 1/8W 0805 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0437 | Buy Now |
DISTI #
ERJ-S06D1912V
|
Avnet Americas | SMD Chip Resistor, 19.1 kohm, ± 0.5%, 125 mW, 0805 [2012 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-S06D1912V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0308 / $0.0349 | Buy Now |
DISTI #
667-ERJ-S06D1912V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 0.5% 19.1kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0370 / $0.3200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0371 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0320 / $0.0383 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0320 / $0.0383 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 19.1K Ohms 0.5% 1/8W 100PPM AECQ20 | 0 |
|
$0.0450 / $0.0549 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy