-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S03J130V-ND
|
DigiKey | RES 13 OHM 5% 1/10W 0603 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0191 | Buy Now |
DISTI #
ERJ-S03J130V
|
Avnet Americas | Res Thick Film 0603 13 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S03J130V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0133 / $0.0151 | Buy Now |
DISTI #
667-ERJ-S03J130V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 13ohms 5% Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0130 / $0.1400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0160 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 13 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0140 / $0.0177 | Buy Now |
|
Master Electronics | Res Thick Film 0603 13 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0140 / $0.0177 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 13 Ohms 5% 1/10W 200PPM AECQ200 | 0 |
|
$0.0133 / $0.0162 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy