-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1416
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 7500Ohm, 75V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0603 Rohs Compliant: Yes |Panasonic ERJ-S03F7501V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
ERJ-S03F7501V-ND
|
DigiKey | RES 7.5K OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
667-ERJ-S03F7501V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 7.5Kohms 1% Anti-Sulfur RoHS: Compliant | 13953 |
|
$0.0220 / $0.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0243 / $0.0317 | Buy Now |
DISTI #
61239928
|
Verical | Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 | Americas - 10000 |
|
$0.0189 | Buy Now |
|
Master Electronics | Res Thick Film 0603 7.5K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
10000 Partner Stock |
|
$0.0243 / $0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy