-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1414
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 3320Ohm, 75V, 1% +/-Tol, 100Ppm/Cel, Surface Mount, 0603 Rohs Compliant: Yes |Panasonic ERJ-S03F3321V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0430 | Buy Now |
DISTI #
ERJ-S03F3321V-ND
|
DigiKey | RES 3.32K OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
667-ERJ-S03F3321V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 3.32Kohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0190 / $0.0220 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0244 / $0.0300 | Buy Now |
|
Master Electronics | Res Thick Film 0603 3.32K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
5000 Partner Stock |
|
$0.0244 / $0.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy