-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W7720
|
Newark | Thick Film Chip Res, Anti Sulfur, 0603 Rohs Compliant: Yes |Panasonic ERJ-S03F1050V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0240 | Buy Now |
DISTI #
ERJ-S03F1050V-ND
|
DigiKey | RES 105 OHM 1% 1/10W 0603 Min Qty: 10000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0277 | Buy Now |
DISTI #
ERJ-S03F1050V
|
Avnet Americas | Res Thick Film 0603 105 Ohm 1% 1/10W ±100ppm/°C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S03F1050V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0193 / $0.0219 | Buy Now |
DISTI #
667-ERJ-S03F1050V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 105ohms 1% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0190 / $0.2000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 105 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0203 / $0.0257 | Buy Now |
|
Master Electronics | Res Thick Film 0603 105 Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0203 / $0.0257 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy