-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK1578
|
Newark | Res, 1K, 1%, 0.1W, Thick Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S03F1001V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0380 | Buy Now |
DISTI #
50W7712
|
Newark | Res, 1K, 1%, 0.1W, Thick Film, 0603, Resistance:1Kohm, Resistance Tolerance:± 1%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant, High Reliability Rohs Compliant: Yes |Panasonic ERJ-S03F1001V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0240 | Buy Now |
DISTI #
10-ERJ-S03F1001VCT-ND
|
DigiKey | RES 1K OHM 1% 1/10W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8404 In Stock |
|
$0.0210 / $0.2200 | Buy Now |
DISTI #
ERJ-S03F1001V
|
Avnet Americas | SMD Chip Resistor, 1 kOhm, ± 1%, 100 mW,0603 [1608 Metric], Thick Film, Anti-Sulfur - Tape and Reel (Alt: ERJ-S03F1001V) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0193 / $0.0219 | Buy Now |
DISTI #
667-ERJ-S03F1001V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 1.0Kohms 1% Anti-Sulfur RoHS: Compliant | 25383 |
|
$0.0190 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.0233 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0182 / $0.0269 | Buy Now |
|
Quest Components | 70 |
|
$0.0700 / $0.1400 | Buy Now | |
DISTI #
ERJ-S03F1001V
|
TTI | Thick Film Resistors - SMD 0603 1.0Kohms 1% Anti-Sulfur pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0189 / $0.0253 | Buy Now |
|
Master Electronics | Res Thick Film 0603 1K Ohm 1% 0.1W(1/10W) ±100ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
15000 In Stock |
|
$0.0182 / $0.0269 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy