-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AC2438
|
Newark | Chip Res, Thick Film, 118K, 0.1W, 0603, Resistance:118Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S03D1183V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0470 | Buy Now |
DISTI #
66AC4445
|
Newark | Chip Res, Thick Film, 118K, 0.1W, 0603, Resistance:118Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S03D1183V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 | Buy Now |
DISTI #
ERJ-S03D1183V-ND
|
DigiKey | RES 118K OHM 0.5% 1/10W 0603 Min Qty: 5000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0337 | Buy Now |
DISTI #
ERJ-S03D1183V
|
Avnet Americas | SMD Chip Resistor, 118 kohm, ± 0.5%, 100 mW, 0603 [1608 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-S03D1183V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0238 / $0.0270 | Buy Now |
DISTI #
667-ERJ-S03D1183V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 0.5% 118kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0240 / $0.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0287 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0247 / $0.0316 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0247 / $0.0316 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 118K Ohms 0.5% 1/10W 100PPM AECQ20 | 0 |
|
$0.0340 / $0.0415 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy