-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ1402
|
Newark | Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 20Ohm, 50V, 5% +/-Tol, 200Ppm/Cel, Surface Mount, 0402 Rohs Compliant: Yes |Panasonic ERJ-S02J200X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1150 | Buy Now |
DISTI #
ERJ-S02J200X-ND
|
DigiKey | RES 20 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0367 | Buy Now |
DISTI #
667-ERJ-S02J200X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 20ohms 5% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0280 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0340 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 20 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
20000 Partner Stock |
|
$0.0288 / $0.0341 | Buy Now |
DISTI #
ERJS02J200X-PAN
|
TME | Resistor: thick film Min Qty: 10000 | 20000 |
|
$0.0301 | Buy Now |
DISTI #
C1S600604693406
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant pbFree: No | 20000 |
|
$0.0354 / $0.0375 | Buy Now |
|
Master Electronics | Res Thick Film 0402 20 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant |
20000 Partner Stock |
|
$0.0288 / $0.0341 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 20 Ohms 5% 1/10W 200PPM AECQ200 | 0 |
|
$0.0297 / $0.0362 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy