-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ERJ-S02J181X-ND
|
DigiKey | RES 180 OHM 5% 1/10W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0365 | Buy Now |
DISTI #
ERJ-S02J181X
|
Avnet Americas | Res Thick Film 0402 180 Ohm 5% 1/10W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S02J181X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0294 / $0.0320 | Buy Now |
DISTI #
667-ERJ-S02J181X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 180ohms 5% Anti-Sulfur RoHS: Compliant | 0 |
|
$0.0310 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0340 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 180 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0282 / $0.0335 | Buy Now |
|
Master Electronics | Res Thick Film 0402 180 Ohm 5% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0282 / $0.0335 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 180 Ohms 5% 1/10W 200PPM AECQ200 | 0 |
|
$0.0285 / $0.0348 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy