-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50W7259
|
Newark | Thick Film Chip Res, Anti Sulfur, 0402 Rohs Compliant: Yes |Panasonic ERJ-S02F2743X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0560 | Buy Now |
DISTI #
10-ERJ-S02F2743XCT-ND
|
DigiKey | RES 274K OHM 1% 1/10W 0402 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10000 In Stock |
|
$0.0434 / $0.3300 | Buy Now |
DISTI #
ERJ-S02F2743X
|
Avnet Americas | Res Thick Film 0402 274K Ohm 1% 1/10W ?200ppm/?C Molded SMD Punched Carrier T/R - Tape and Reel (Alt: ERJ-S02F2743X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0440 / $0.0480 | Buy Now |
DISTI #
667-ERJ-S02F2743X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 274Kohms 1% Anti-Sulfur RoHS: Compliant | 3060 |
|
$0.0410 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0510 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0402 274K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0423 / $0.0480 | Buy Now |
DISTI #
ERJ-S02F2743X
|
TTI | Thick Film Resistors - SMD 0402 274Kohms 1% Anti-Sulfur pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0410 / $0.0440 | Buy Now |
|
Master Electronics | Res Thick Film 0402 274K Ohm 1% 0.1W(1/10W) ±200ppm/°C Sulfur Resistant Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0423 / $0.0480 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 274K Ohms 1% 1/10W 200PPM AECQ200 | 0 |
|
$0.0430 / $0.0525 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy