-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC8821
|
Newark | Chip Res, Thick Film, 12K1, 0.1W, 0402, Resistance:12.1Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S02D1212X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0530 / $0.0750 | Buy Now |
DISTI #
65AC8820
|
Newark | Chip Res, Thick Film, 12K1, 0.1W, 0402, Resistance:12.1Kohm, Resistance Tolerance:± 0.5%, Power Rating:100Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thick Film, Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Panasonic ERJ-S02D1212X RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1030 | Buy Now |
DISTI #
ERJ-S02D1212X-ND
|
DigiKey | RES 12.1K OHM 0.5% 1/10W 0402 Min Qty: 10000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0624 | Buy Now |
DISTI #
ERJ-S02D1212X
|
Avnet Americas | SMD Chip Resistor, 12.1 kohm, ? 0.5%, 100 mW, 0402 [1005 Metric], Thick Film, Sulfur Resistant - Tape and Reel (Alt: ERJ-S02D1212X) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
667-ERJ-S02D1212X
|
Mouser Electronics | Thick Film Resistors - SMD 0402 0.5% 12.1kOhm Anti-Sulfur AEC-Q200 RoHS: Compliant | 0 |
|
$0.0500 / $0.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks | 0 |
|
$0.0622 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0524 / $0.0777 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0524 / $0.0777 | Buy Now |
|
Ozdisan Elektronik | RES.(1005) 0402 12.1K Ohms 0.5% 1/10W 200PPM AECQ2 | 0 |
|
$0.0710 / $0.0866 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy