-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK9805
|
Newark | Res, Aec-Q200, 5M9, 1%, 0.66W, 1206, Resistance:5.9Mohm, Resistance Tolerance:± 1%, Power Rating:660Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thick Film, Resistor Type:High Power, Anti-Surge Rohs Compliant: Yes |Panasonic ERJ-PM8F5904V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5000 |
|
$0.0320 | Buy Now |
DISTI #
10-ERJ-PM8F5904VTR-ND
|
DigiKey | RES 5.90M OHM 1% 0.66W 1206 Min Qty: 5000 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0472 | Buy Now |
DISTI #
ERJ-PM8F5904V
|
Avnet Americas | 1206 Thick film res 0.66W 5900K Ohm 1% - Tape and Reel (Alt: ERJ-PM8F5904V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
33AK9805
|
Avnet Americas | 1206 Thick film res 0.66W 5900K Ohm 1% - Product that comes on tape, but is not reeled (Alt: 33AK9805) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.0420 / $0.0610 | Buy Now |
DISTI #
667-ERJ-PM8F5904V
|
Mouser Electronics | Thick Film Resistors - SMD 1206 0.66W 5900Kohm 1% AEC-Q200 RoHS: Compliant | 0 |
|
$0.0340 / $0.3600 | Order Now |
DISTI #
V72:2272_26745266
|
Arrow Electronics | Res Thick Film 1206 5.9M Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2231 Container: Cut Strips | Americas - 5000 |
|
$0.0263 / $0.1728 | Buy Now |
DISTI #
73395317
|
RS | Resistor, Thick Film, 0.66W 5900K Ohm 1%, AEC-Q200 | Panasonic Electronic Components ERJ-PM8F5904V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0380 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0417 | Buy Now |
|
Onlinecomponents.com | SMD Thick Film Resistor - 5.9M Ohm ±1% - 0.66W - 1206 - Tape&Reel RoHS: Compliant | 0 |
|
$0.0341 / $0.0411 | Buy Now |
DISTI #
62837675
|
Verical | Res Thick Film 1206 5.9M Ohm 1% 0.667W(2/3W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 170 Package Multiple: 1 Date Code: 2231 | Americas - 5000 |
|
$0.0263 / $0.0726 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy