There are no models available for this part yet.
Overview of ERJ-PB6D8872V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB6D8872V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC8835
|
Newark | Chip Res, Thick Film, 88K7, 0.25W, 0805, Resistance:88.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D8872V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now | |
DISTI #
68AC8836
|
Newark | Chip Res, Thick Film, 88K7, 0.25W, 0805, Resistance:88.7Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D8872V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now | |
DISTI #
P21241CT-ND
|
DigiKey | RES SMD 88.7K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3027 In Stock |
|
$0.0239 / $0.2200 | Buy Now | |
DISTI #
ERJ-PB6D8872V
|
Avnet Americas | SMD Chip Resistor, High Precision, 88.7 kohm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6D8872V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now | |
DISTI #
667-ERJ-PB6D8872V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 88.7Koh RoHS: Compliant | 0 |
|
$0.0230 / $0.2200 | Order Now | |
DISTI #
V72:2272_16516968
|
Arrow Electronics | Res Thick Film 0805 88.7K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1837 Container: Cut Strips | Americas - 4960 |
|
$0.0018 / $0.0072 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now | ||
DISTI #
30713703
|
Verical | Res Thick Film 0805 88.7K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 715 Package Multiple: 1 Date Code: 1837 | Americas - 4960 |
|
$0.0018 / $0.0019 | Buy Now | |
DISTI #
C1S600604607223
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4960 |
|
$0.0115 / $0.0242 | Buy Now |