Part Details for ERJ-PB6D8661V by Panasonic Electronic Components
Results Overview of ERJ-PB6D8661V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-PB6D8661V Information
ERJ-PB6D8661V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-PB6D8661V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8826
|
Newark | Chip Res, Thick Film, 8K66, 0.25W, 0805, Resistance:8.66Kohm, Resistance Tolerance:± 0.5%, Power ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
68AC8825
|
Newark | Chip Res, Thick Film, 8K66, 0.25W, 0805, Resistance:8.66Kohm, Resistance Tolerance:± 0.5%, Power ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P21126CT-ND
|
DigiKey | RES SMD 8.66K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2522 In Stock |
|
$0.0245 / $0.1600 | Buy Now |
DISTI #
ERJ-PB6D8661V
|
Avnet Americas | SMD Chip Resistor, High Precision, 8.66 kohm, ? 0.5%, 250 mW, 0805 [2012 Metric], Thick Film - Tape ... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0256 / $0.0280 | Buy Now |
DISTI #
667-ERJ-PB6D8661V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 8.66Koh RoHS: Compliant | 0 |
|
$0.0280 / $0.1400 | Order Now |
DISTI #
V79:2366_26351255
|
Arrow Electronics | Res Thick Film 0805 8.66K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1715 | Americas - 4980 |
|
$0.0200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |
DISTI #
60168131
|
Verical | Res Thick Film 0805 8.66K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 288 Package Multiple: 1 Date Code: 1715 | Americas - 4980 |
|
$0.0200 | Buy Now |
DISTI #
ERJ-PB6D8661V
|
TTI | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 8.66Koh pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0268 / $0.0297 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |