Part Details for ERJ-PB6D3301V by Panasonic Electronic Components
Overview of ERJ-PB6D3301V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6D3301V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8426
|
Newark | Chip Res, Thick Film, 3K3, 0.25W, 0805, Resistance:3.3Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6D3301V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4898 |
|
$0.0100 | Buy Now |
DISTI #
68AC8427
|
Newark | Chip Res, Thick Film, 3K3, 0.25W, 0805, Resistance:3.3Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6D3301V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P21076CT-ND
|
DigiKey | RES SMD 3.3K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4958 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
68AC8426
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC8426) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 4898 Partner Stock |
|
$0.0340 / $0.2490 | Buy Now |
DISTI #
ERJ-PB6D3301V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6D3301V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB6D3301V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 3.3Kohm RoHS: Compliant | 4795 |
|
$0.0240 / $0.2500 | Buy Now |
DISTI #
V72:2272_16516662
|
Arrow Electronics | Res Thick Film 0805 3.3K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1709 Container: Cut Strips | Americas - 1475 |
|
$0.0047 / $0.0400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
C1S600604449629
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 1475 |
|
$0.0047 / $0.0079 | Buy Now |
Part Details for ERJ-PB6D3301V
ERJ-PB6D3301V CAD Models
ERJ-PB6D3301V Part Data Attributes
|
ERJ-PB6D3301V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6D3301V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |