Part Details for ERJ-PB6D3091V by Panasonic Electronic Components
Overview of ERJ-PB6D3091V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6D3091V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8403
|
Newark | Chip Res, Thick Film, 3K09, 0.25W, 0805, Resistance:3.09Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D3091V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
68AC8402
|
Newark | Chip Res, Thick Film, 3K09, 0.25W, 0805, Resistance:3.09Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D3091V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P21073CT-ND
|
DigiKey | RES SMD 3.09K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5305 In Stock |
|
$0.0239 / $0.1800 | Buy Now |
DISTI #
ERJ-PB6D3091V
|
Avnet Americas | Resistor High Precision Thick Film 0805 3.09kOhm 0.5% 1/4W T/R - Tape and Reel (Alt: ERJ-PB6D3091V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB6D3091V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 3.09Koh RoHS: Compliant | 3180 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
V72:2272_16516637
|
Arrow Electronics | Res Thick Film 0805 3.09K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1812 Container: Cut Strips | Americas - 3721 |
|
$0.0010 / $0.0072 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
DISTI #
26899433
|
Verical | Res Thick Film 0805 3.09K Ohm 0.5% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2084 Package Multiple: 1 Date Code: 1812 | Americas - 3721 |
|
$0.0010 | Buy Now |
DISTI #
C1S600604534592
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3721 |
|
$0.0031 / $0.0045 | Buy Now |