Part Details for ERJ-PB6D2610V by Panasonic Electronic Components
Overview of ERJ-PB6D2610V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6D2610V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8328
|
Newark | Chip Res, Thick Film, 261R, 0.25W, 0805, Resistance:261Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6D2610V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
68AC8329
|
Newark | Chip Res, Thick Film, 261R, 0.25W, 0805, Resistance:261Ohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6D2610V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P20950CT-ND
|
DigiKey | RES SMD 261 OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1557 In Stock |
|
$0.0239 / $0.1800 | Buy Now |
DISTI #
ERJ-PB6D2610V
|
Avnet Americas | SMD Chip Resistor, 261 Ohm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6D2610V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB6D2610V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 261ohm RoHS: Compliant | 3563 |
|
$0.0240 / $0.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |
DISTI #
C1S600604474670
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 3400 |
|
$0.0029 / $0.0042 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |
Part Details for ERJ-PB6D2610V
ERJ-PB6D2610V CAD Models
ERJ-PB6D2610V Part Data Attributes
|
ERJ-PB6D2610V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6D2610V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |