Part Details for ERJ-PB6D1503V by Panasonic Electronic Components
Overview of ERJ-PB6D1503V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6D1503V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC8145
|
Newark | Chip Res, Thick Film, 150K, 0.25W, 0805, Resistance:150Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D1503V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1530 |
|
$0.0230 | Buy Now |
DISTI #
68AC8146
|
Newark | Chip Res, Thick Film, 150K, 0.25W, 0805, Resistance:150Kohm, Resistance Tolerance:± 0.5%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6D1503V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P21265CT-ND
|
DigiKey | RES SMD 150K OHM 0.5% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4887 In Stock |
|
$0.0239 / $0.2200 | Buy Now |
DISTI #
ERJ-PB6D1503V
|
Avnet Americas | SMD Chip Resistor, 150 kOhm, ± 0.5%, 250 mW, 0805 [2012 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB6D1503V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB6D1503V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.5%, 150Kohm RoHS: Compliant | 11525 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0254 / $0.0325 | Buy Now |
|
Ozdisan Elektronik | RES.(2012) 0805 150K Ohms 0.5% 1/4W 50PPM AECQ200 | 0 |
|
$0.0420 / $0.0512 | RFQ |
Part Details for ERJ-PB6D1503V
ERJ-PB6D1503V CAD Models
ERJ-PB6D1503V Part Data Attributes
|
ERJ-PB6D1503V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB6D1503V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |