Part Details for ERJ-PB6B2320V by Panasonic Electronic Components
Overview of ERJ-PB6B2320V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB6B2320V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC7435
|
Newark | Chip Res, Thick Film, 232R, 0.25W, 0805, Resistance:232Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2320V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now |
DISTI #
68AC7434
|
Newark | Chip Res, Thick Film, 232R, 0.25W, 0805, Resistance:232Ohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Product Length:2Mmrohs Compliant: Yes |Panasonic ERJ-PB6B2320V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now |
DISTI #
P20519CT-ND
|
DigiKey | RES SMD 232 OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11255 In Stock |
|
$0.0364 / $0.3700 | Buy Now |
DISTI #
ERJ-PB6B2320V
|
Avnet Americas | SMD Chip Resistor, High Precision, 232 ohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B2320V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now |
DISTI #
667-ERJ-PB6B2320V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 232ohm RoHS: Compliant | 8570 |
|
$0.0350 / $0.3700 | Buy Now |
DISTI #
V72:2272_16516569
|
Arrow Electronics | Res Thick Film 0805 232 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1721 Container: Cut Strips | Americas - 4975 |
|
$0.0078 / $0.0148 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |
DISTI #
25814461
|
Verical | Res Thick Film 0805 232 Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 878 Package Multiple: 1 Date Code: 1721 | Americas - 4975 |
|
$0.0078 / $0.0098 | Buy Now |
DISTI #
C1S600604481412
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 4975 |
|
$0.0078 / $0.0088 | Buy Now |