There are no models available for this part yet.
Overview of ERJ-PB6B1582V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB6B1582V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC7309
|
Newark | Chip Res, Thick Film, 15K8, 0.25W, 0805, Resistance:15.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1582V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0710 | Buy Now | |
DISTI #
68AC7310
|
Newark | Chip Res, Thick Film, 15K8, 0.25W, 0805, Resistance:15.8Kohm, Resistance Tolerance:± 0.1%, Power Rating:250Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB6B1582V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0360 / $0.0630 | Buy Now | |
DISTI #
P20728CT-ND
|
DigiKey | RES SMD 15.8K OHM 0.1% 1/4W 0805 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
14975 In Stock |
|
$0.0364 / $0.3700 | Buy Now | |
DISTI #
ERJ-PB6B1582V
|
Avnet Americas | SMD Chip Resistor, High Precision, 15.8 kohm, ± 0.1%, 250 mW, 0805 [2012 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB6B1582V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 / $0.0401 | Buy Now | |
DISTI #
667-ERJ-PB6B1582V
|
Mouser Electronics | Thick Film Resistors - SMD 0805 Anti-Surge Res. 0.1%, 15.8Koh RoHS: Compliant | 4297 |
|
$0.0350 / $0.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0427 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now | ||
DISTI #
27062330
|
Verical | Res Thick Film 0805 15.8K Ohm 0.1% 0.25W(1/4W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1251 Package Multiple: 1 Date Code: 1804 | Americas - 3399 |
|
$0.0013 / $0.0019 | Buy Now | |
DISTI #
C1S600604536794
|
Chip1Stop | Surface Mount Resistor RoHS: Compliant | 3399 |
|
$0.0049 / $0.0138 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0368 / $0.0441 | Buy Now |