Part Details for ERJ-PB3D4422V by Panasonic Electronic Components
Overview of ERJ-PB3D4422V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3D4422V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6930
|
Newark | Chip Res, Thick Film, 44K2, 0.2W, 0603, Resistance:44.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D4422V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0370 | Buy Now |
DISTI #
68AC6931
|
Newark | Chip Res, Thick Film, 44K2, 0.2W, 0603, Resistance:44.2Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D4422V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
P20470CT-ND
|
DigiKey | RES SMD 44.2K OHM 0.5% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1540 In Stock |
|
$0.0169 / $0.1700 | Buy Now |
DISTI #
ERJ-PB3D4422V
|
Avnet Americas | SMD Chip Resistor, 44.2 kOhm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3D4422V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0196 | Buy Now |
DISTI #
667-ERJ-PB3D4422V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 44.2Koh RoHS: Compliant | 0 |
|
$0.0170 / $0.1200 | Order Now |
DISTI #
V72:2272_16516091
|
Arrow Electronics | Res Thick Film 0603 44.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1718 Container: Cut Strips | Americas - 3790 |
|
$0.0037 / $0.0048 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0182 / $0.0230 | Buy Now |
DISTI #
25814251
|
Verical | Res Thick Film 0603 44.2K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1613 Package Multiple: 1 Date Code: 1718 | Americas - 3790 |
|
$0.0037 / $0.0038 | Buy Now |
DISTI #
C1S600604476340
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 3790 |
|
$0.0044 | Buy Now |