-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6751
|
Newark | Chip Res, Thick Film, 24K9, 0.2W, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3D2492V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
68AC6750
|
Newark | Chip Res, Thick Film, 24K9, 0.2W, 0603, Resistance:24.9Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3D2492V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0300 | Buy Now |
DISTI #
P20440CT-ND
|
DigiKey | RES SMD 24.9K OHM 0.5% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
10293 In Stock |
|
$0.0177 / $0.1800 | Buy Now |
DISTI #
ERJ-PB3D2492V
|
Avnet Americas | SMD Chip Resistor, 24.9 kOhm, ± 0.5%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3D2492V) Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0173 / $0.0196 | Buy Now |
DISTI #
667-ERJ-PB3D2492V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 24.9Koh RoHS: Compliant | 10285 |
|
$0.0170 / $0.1800 | Buy Now |
DISTI #
E02:0323_11835236
|
Arrow Electronics | Res Thick Film 0603 24.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 15000 Package Multiple: 5000 Lead time: 29 Weeks Date Code: 2406 | Europe - 15000 |
|
$0.0162 / $0.0179 | Buy Now |
DISTI #
V79:2366_26351214
|
Arrow Electronics | Res Thick Film 0603 24.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4800 Package Multiple: 1 Date Code: 1846 | Americas - 4800 |
|
$0.0145 | Buy Now |
DISTI #
V72:2272_16515929
|
Arrow Electronics | Res Thick Film 0603 24.9K Ohm 0.5% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1805 Container: Cut Strips | Americas - 90 |
|
$0.0836 / $0.1737 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0182 / $0.0230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy