-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6708
|
Newark | Chip Res, Thick Film, 22K, 0.2W, 0603, Resistance:22Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3D2202V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3010 |
|
$0.0140 | Buy Now |
DISTI #
68AC6709
|
Newark | Chip Res, Thick Film, 22K, 0.2W, 0603, Resistance:22Kohm, Resistance Tolerance:± 0.5%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3D2202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0210 / $0.0340 | Buy Now |
DISTI #
P20433CT-ND
|
DigiKey | RES SMD 22K OHM 0.5% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
11771 In Stock |
|
$0.0169 / $0.1700 | Buy Now |
DISTI #
ERJ-PB3D2202V
|
Avnet Americas | SMD Chip Resistor, 22 kOhm, ? 0.5%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3D2202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0180 / $0.0196 | Buy Now |
DISTI #
667-ERJ-PB3D2202V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.5%, 22Kohm RoHS: Compliant | 17810 |
|
$0.0170 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0175 / $0.0218 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0175 / $0.0218 | Buy Now |
|
Ozdisan Elektronik | RES.(1608) 0603 22K Ohms 0.5% 1/5W | 0 |
|
$0.0340 / $0.0415 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy