Part Details for ERJ-PB3B8202V by Panasonic Electronic Components
Overview of ERJ-PB3B8202V by Panasonic Electronic Components
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3B8202V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6494
|
Newark | Chip Res, Thick Film, 82K, 0.2W, 0603, Resistance:82Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3B8202V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2599 |
|
$0.0200 | Buy Now |
DISTI #
68AC6495
|
Newark | Chip Res, Thick Film, 82K, 0.2W, 0603, Resistance:82Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3B8202V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P20190CT-ND
|
DigiKey | RES SMD 82K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13226 In Stock |
|
$0.0239 / $0.2200 | Buy Now |
DISTI #
68AC6494
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Product that comes on tape, but is not reeled (Alt: 68AC6494) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 2599 Partner Stock |
|
$0.0380 | Buy Now |
DISTI #
ERJ-PB3B8202V
|
Avnet Americas | SMD Chip Resistor, 82 kOhm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3B8202V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0254 / $0.0277 | Buy Now |
DISTI #
V72:2272_16515801
|
Arrow Electronics | Res Thick Film 0603 82K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2107 Container: Cut Strips | Americas - 154 |
|
$0.0099 / $0.0223 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |
DISTI #
65267106
|
Verical | Res Thick Film 0603 82K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 2500 Package Multiple: 1 | Americas - 2599 |
|
$0.0284 | Buy Now |
DISTI #
ERJ-PB3B8202V
|
TTI | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 82Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0239 / $0.0314 | Buy Now |