-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6410
|
Newark | Chip Res, Thick Film, 61K9, 0.2W, 0603, Resistance:61.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B6192V Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3793 |
|
$0.0230 | Buy Now |
DISTI #
68AC6411
|
Newark | Chip Res, Thick Film, 61K9, 0.2W, 0603, Resistance:61.9Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision Rohs Compliant: Yes |Panasonic ERJ-PB3B6192V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
P20176CT-ND
|
DigiKey | RES SMD 61.9K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
95861 In Stock |
|
$0.0239 / $0.2600 | Buy Now |
DISTI #
ERJ-PB3B6192V
|
Avnet Americas | SMD Chip Resistor, High Precision, 61.9 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3B6192V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
68AC6410
|
Avnet Americas | SMD Chip Resistor, High Precision, 61.9 kohm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Product that comes on tape, but is not reeled (Alt: 68AC6410) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack | 3796 Partner Stock |
|
$0.0340 / $0.2100 | Buy Now |
DISTI #
667-ERJ-PB3B6192V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 61.9Koh RoHS: Compliant | 19087 |
|
$0.0230 / $0.2100 | Buy Now |
DISTI #
V72:2272_16515759
|
Arrow Electronics | Res Thick Film 0603 61.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 4405 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2150 Container: Cut Strips | Americas - 9289 |
|
$0.0224 / $0.0227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
665000 In Stock |
|
$0.0219 / $0.0228 | Buy Now |
DISTI #
61652665
|
Verical | Res Thick Film 0603 61.9K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 5000 Package Multiple: 5000 Date Code: 2203 | Americas - 665000 |
|
$0.0286 / $0.0317 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy