Part Details for ERJ-PB3B3301V by Panasonic Electronic Components
Overview of ERJ-PB3B3301V by Panasonic Electronic Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ERJ-PB3B3301V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC6211
|
Newark | Chip Res, Thick Film, 3K3, 0.2W, 0603, Resistance:3.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B3301V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now |
DISTI #
68AC6210
|
Newark | Chip Res, Thick Film, 3K3, 0.2W, 0603, Resistance:3.3Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:Anti-Surge, Voltage Rating:150V Rohs Compliant: Yes |Panasonic ERJ-PB3B3301V Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0520 | Buy Now |
DISTI #
P20029CT-ND
|
DigiKey | RES SMD 3.3K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17006 In Stock |
|
$0.0251 / $0.2600 | Buy Now |
DISTI #
ERJ-PB3B3301V
|
Avnet Americas | SMD Chip Resistor, 3.3 kOhm, ± 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape and Reel (Alt: ERJ-PB3B3301V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now |
DISTI #
667-ERJ-PB3B3301V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 3.3Kohm RoHS: Compliant | 9362 |
|
$0.0240 / $0.2400 | Buy Now |
|
Future Electronics | 0603 3.3K Ohms 0.1% Anti Surge Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0285 / $0.0317 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
30000 In Stock |
|
$0.0251 / $0.0294 | Buy Now |
DISTI #
ERJ-PB3B3301V
|
TTI | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 3.3Kohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.0238 / $0.0295 | Buy Now |
|
Master Electronics | RoHS: Compliant |
30000 In Stock |
|
$0.0251 / $0.0294 | Buy Now |
Part Details for ERJ-PB3B3301V
ERJ-PB3B3301V CAD Models
ERJ-PB3B3301V Part Data Attributes:
|
ERJ-PB3B3301V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB3B3301V
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |