Part Details for ERJ-PB3B3000V by Panasonic Electronic Components
Results Overview of ERJ-PB3B3000V by Panasonic Electronic Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-PB3B3000V Information
ERJ-PB3B3000V by Panasonic Electronic Components is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for ERJ-PB3B3000V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3218532
|
Farnell | CHIP RES, THICK FILM, 300R, 0.2W, 0603 RoHS: Compliant Min Qty: 5000 Lead time: 22 Weeks, 4 Days Container: Cut Tape | 50 |
|
$0.0272 / $0.0376 | Buy Now |
DISTI #
P19910CT-ND
|
DigiKey | RES SMD 300 OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13790 In Stock |
|
$0.0245 / $0.1600 | Buy Now |
DISTI #
68AC6179
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Product... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Ammo Pack |
50 Partner Stock |
|
$0.0250 / $0.0340 | Buy Now |
DISTI #
ERJ-PB3B3000V
|
Avnet Americas | SMD Chip Resistor, 300 Ohm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film, High Precision - Tape an... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0267 / $0.0272 | Buy Now |
DISTI #
667-ERJ-PB3B3000V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 300ohm RoHS: Compliant | 13580 |
|
$0.0230 / $0.2200 | Buy Now |
|
Future Electronics | SMD Chip Resistor, 300 Ohm, 0.1%, 200 mW, 0603 1608 Metric, Thick Film, High Pr RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel |
10000 Reel |
|
$0.0519 / $0.0549 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |
DISTI #
ERJ-PB3B3000V
|
TTI | Thick Film Resistors - SMD 0603 Anti-Surge Res. 0.1%, 300ohm pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 10000 In Stock |
|
$0.0228 / $0.0307 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0732 / $0.0784 | Buy Now |
Part Details for ERJ-PB3B3000V
ERJ-PB3B3000V CAD Models
ERJ-PB3B3000V Part Data Attributes
|
ERJ-PB3B3000V
Panasonic Electronic Components
Buy Now
|
Compare Parts:
ERJ-PB3B3000V
Panasonic Electronic Components
Select a part to compare: |
Samacsys Manufacturer | Panasonic |