There are no models available for this part yet.
Overview of ERJ-PB3B1101V by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ERJ-PB3B1101V by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68AC5950
|
Newark | Chip Res, Thick Film, 1K1, 0.2W, 0603, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B1101V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0380 | Buy Now | |
DISTI #
68AC5951
|
Newark | Chip Res, Thick Film, 1K1, 0.2W, 0603, Resistance:1.1Kohm, Resistance Tolerance:± 0.1%, Power Rating:200Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thick Film, Resistor Type:High Precision, Voltage Rating:150Vrohs Compliant: Yes |Panasonic ERJ-PB3B1101V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0290 / $0.0480 | Buy Now | |
DISTI #
P19976CT-ND
|
DigiKey | RES SMD 1.1K OHM 0.1% 1/5W 0603 Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7401 In Stock |
|
$0.0239 / $0.2600 | Buy Now | |
DISTI #
ERJ-PB3B1101V
|
Avnet Americas | SMD Chip Resistor, High Precision, 1.1 kohm, ? 0.1%, 200 mW, 0603 [1608 Metric], Thick Film - Tape and Reel (Alt: ERJ-PB3B1101V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0244 / $0.0277 | Buy Now | |
DISTI #
V72:2272_16515527
|
Arrow Electronics | Res Thick Film 0603 1.1K Ohm 0.1% 0.2W(1/5W) ±50ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1713 Container: Cut Strips | Americas - 310 |
|
$0.0022 / $0.0104 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks | 0 |
|
$0.0294 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now | ||
DISTI #
C1S600604458645
|
Chip1Stop | Surface Mount Resistor RoHS: Not Compliant | 310 |
|
$0.0035 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$0.0244 / $0.0308 | Buy Now | ||
Ozdisan Elektronik | RES.(1608) 0603 1.1K Ohms 0.1% 1/5W 50PPM AECQ200 | 0 |
|
$0.0421 / $0.0514 | RFQ |