-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ERJ-PA3J394V by Panasonic Electronic Components is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84X5053
|
Newark | 0603 New Anti-Surge Resistor Rohs Compliant: Yes |Panasonic ERJ-PA3J394V RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0120 / $0.0220 | Buy Now |
DISTI #
P390KBZCT-ND
|
DigiKey | RES SMD 390K OHM 5% 1/3W 0603 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4116 In Stock |
|
$0.0093 / $0.1200 | Buy Now |
DISTI #
ERJ-PA3J394V
|
Avnet Americas | RESISTOR SMT 0603 NEW ANTI-SURGE 5% 390K OHM - Tape and Reel (Alt: ERJ-PA3J394V) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.0097 / $0.0106 | Buy Now |
DISTI #
667-ERJ-PA3J394V
|
Mouser Electronics | Thick Film Resistors - SMD 0603 390Kohm 5% Anti-Surge AEC-Q200 RoHS: Compliant | 22651 |
|
$0.0090 / $0.1100 | Buy Now |
DISTI #
V79:2366_25081545
|
Arrow Electronics | Res Thick Film 0603 390K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 1 Package Multiple: 1 Date Code: 1447 | Americas - 1 |
|
$0.0072 / $0.0165 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks | 0 |
|
$0.0206 / $0.0222 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 0603 390K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0095 / $0.0139 | Buy Now |
|
Master Electronics | Res Thick Film 0603 390K Ohm 5% 0.25W(1/4W) ±200ppm/°C Pad SMD Automotive T/R RoHS: Compliant | 0 |
|
$0.0095 / $0.0139 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy